Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LPS RJ45 :: circuit board plug, RJ45, standing, solderable

Item-No.: LPS RJ45
€0,99
Category of goods: 1 = discountable

LPS RJ45

  • Product Description
  • Technical information
  • General
    • Type
    • PCB connector
    • Technology
    • Plug
    • Assembly
    • Solderable
    • Colour
    • Black
  • Measures
    • Length
    • 6.60 mm
    • Width
    • 11.70 mm
    • Height
    • 11.00 mm
Lötbare RJ45 Leiterplattenstecker, bestückt mit 8 Kontakten.

  • Ungeschirmt
  • Singleport
  • stehend



Manufacturer : RIA CONNECT
Factory number : AJP92A8813
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB connector
    • Technology
    • Plug
    • Assembly
    • Solderable
    • Colour
    • Black
  • Measures
    • Length
    • 6.60 mm
    • Width
    • 11.70 mm
    • Height
    • 11.00 mm
Datasheet/manual