Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 369-02 :: Terminal system 2-pin, RM 3.81

Item-No.: AKL 369-02
€0,48
Category of goods: 1 = discountable

AKL 369-02

  • Product Description
  • Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Wire protection
    • Pole number
    • 2
  • Measures
    • Content spacing
    • 3.81 mm
  • Specials
    • Specification
    • For box header AKL 383-.. / 382-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 8.0 A

Terminal plug-in system with integrated wire protection.
Suitable for box headers AKL 383-xx
and AKL 382-xx.
2 Poles
Pitch: 3.81 mm
Rated current: 8 A
Nominal cross-section: 1.5 mm² solid
1.5 mm² fine-stranded
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31369102
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Wire protection
    • Pole number
    • 2
  • Measures
    • Content spacing
    • 3.81 mm
  • Specials
    • Specification
    • For box header AKL 383-.. / 382-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 8.0 A
Datasheet/manual