Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 349-03 :: Terminal system 3-pin, RM 5.0

Item-No.: AKL 349-03
€0,84
Category of goods: 1 = discountable

AKL 349-03

  • Product Description
  • Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Lift system
    • Pole number
    • 3
  • Measures
    • Content spacing
    • 5.0 mm
  • Specials
    • Specification
    • For box header AKL 320-.. / 330-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 12.0A

Terminal plug-in system with lift system.
Suitable for box headers AKL 320-xx
and AKL 330-xx.
3-pin
Pitch: 5.0 mm
Rated current: 12 A
Nominal cross-section: 4.0 mm² solid
2.5 mm² fine-stranded
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31349103
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Lift system
    • Pole number
    • 3
  • Measures
    • Content spacing
    • 5.0 mm
  • Specials
    • Specification
    • For box header AKL 320-.. / 330-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 12.0A
Datasheet/manual