Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 313-08 :: Plug-in connection terminal, 8-pin, spacing 5 mm

Item-No.: AKL 313-08
€2,25
Category of goods: 1 = discountable

AKL 313-08

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Design
    • Plug-in
    • Assembly
    • Lift system and wire protection
    • Pole number
    • 8
    • Colour
    • Black
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 40 mm
    • Width
    • 12.5 mm
    • Height
    • 25.8 mm
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 12
  • Implementation
    • Cable cross-section
    • 4.0 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: 1.0 x 1.0 mm

RIACON plug-in connection terminal, 8-pin with lift system and integrated wire protection, connection on wavy side

Spacing: 5.0 mm
Rated current: 12 A UL
Nominal cross-section: 4.0 mm² single-wire
Type: 313

Suitable pin headers: "AKL 320-08" and "AKL 330-08"



Manufacturer : RIA CONNECT
Factory number : 31313108
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Design
    • Plug-in
    • Assembly
    • Lift system and wire protection
    • Pole number
    • 8
    • Colour
    • Black
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 40 mm
    • Width
    • 12.5 mm
    • Height
    • 25.8 mm
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 12
  • Implementation
    • Cable cross-section
    • 4.0 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: 1.0 x 1.0 mm
Datasheet/manual