Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 169-05 :: Connection terminal system, 5-pin, spacing 3.5 mm

Item-No.: AKL 169-05
€0,99
Category of goods: 1 = discountable

AKL 169-05

  • Product Description
  • Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Wire protection
    • Pole number
    • 5
  • Measures
    • Content spacing
    • 3.5 mm
  • Specials
    • Specification
    • For box header AKL 183-.. / 182-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 5.0 A

Connection terminal plug-in system with integrated wire protection.
Suitable for box connector AKL 183-xx
and AKL 182-xx.
5-pin
Spacing: 3.5 mm
Rated current: 5 A
Nominal cross-section: 1.5 mm² single-wire
1.0 mm² extra-fine wire
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31169105
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Wire protection
    • Pole number
    • 5
  • Measures
    • Content spacing
    • 3.5 mm
  • Specials
    • Specification
    • For box header AKL 183-.. / 182-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 5.0 A
Datasheet/manual