Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 157-06 :: Plug-in housing connection terminal 6-pin, spacing 5 mm

Item-No.: AKL 157-06
€1,15
Category of goods: 1 = discountable

AKL 157-06

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Design
    • Snap-in technology for assembling housings
    • Assembly
    • Wire protection
    • Pole number
    • 6
    • Colour
    • Black
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 30 mm
    • Width
    • 12.4 mm
    • Height
    • 10.5 mm
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 5
  • Implementation
    • Cable cross-section
    • 2.0 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: Ø 1.0mm

RIACON plug-in housing connection terminal, 6-pin

With integrated wire protection and snap-in technology for housing installation. Wire inserted at right angle to the plug-in direction.

Spacing: 5.0 mm
Rated current: 5 A UL
Nominal cross-section: 2.0 mm² single-wire
Type: 157

Suitable pin headers: "STL 046-06"



Manufacturer : RIA CONNECT
Factory number : 31157106
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Design
    • Snap-in technology for assembling housings
    • Assembly
    • Wire protection
    • Pole number
    • 6
    • Colour
    • Black
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 30 mm
    • Width
    • 12.4 mm
    • Height
    • 10.5 mm
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 5
  • Implementation
    • Cable cross-section
    • 2.0 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: Ø 1.0mm
Datasheet/manual