reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 113-04 :: Plug-in connection terminal, 4-pin, spacing 3.81 mm

Item-No.: AKL 113-04

Category of goods: 1 = discountable

AKL 113-04

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Design
    • Plug-in
    • Assembly
    • Lift system and wire protection
    • Pole number
    • 4
    • Colour
    • Black
  • Measures
    • Content spacing
    • 3.81 mm
    • Length
    • 16.24 mm
    • Width
    • 10.34 mm
    • Depth
    • 19.2 mm
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 11
  • Implementation
    • Cable cross-section
    • 2.0 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: Ø 0.8 mm

RIACON plug-in connection terminal, 4-pin with lift system and integrated wire protection, connection on straight side

Spacing: 3.81 mm
Rated current: 11 A UL
Nominal cross-section: 2.0 mm² single-wire
Type: 113

Suitable pin headers: "AKL 382-04" and "AKL 383-04"



Manufacturer : RIA CONNECT
Factory number : 31113104
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Design
    • Plug-in
    • Assembly
    • Lift system and wire protection
    • Pole number
    • 4
    • Colour
    • Black
  • Measures
    • Content spacing
    • 3.81 mm
    • Length
    • 16.24 mm
    • Width
    • 10.34 mm
    • Depth
    • 19.2 mm
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 11
  • Implementation
    • Cable cross-section
    • 2.0 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: Ø 0.8 mm
Datasheet/manual