Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 007-10 :: Plug-in connection terminal, 10-pin, spacing 5 mm

Item-No.: AKL 007-10
€1,90
Category of goods: 1 = discountable

AKL 007-10

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Design
    • Plug-in
    • Assembly
    • Wire protection
    • Pole number
    • 10
    • Colour
    • Black
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 50 mm
    • Width
    • 12.35 mm
    • Depth
    • 12.8 mm
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 20
  • Implementation
    • Cable cross-section
    • 2.5 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: Ø 1.3mm

RIACON plug-in connection terminal, 10-pin with wire protection

Spacing: 5 mm
Rated current: 20 A UL
Nominal cross-section: 2.5 mm² single-wire
Soldering pin Ø: 1.3 mm
Recommended drill Ø: 1.3 mm
Type: 07

Suitable pin header: "STL 017-10"



Manufacturer : RIA CONNECT
Factory number : 31007110
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Design
    • Plug-in
    • Assembly
    • Wire protection
    • Pole number
    • 10
    • Colour
    • Black
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 50 mm
    • Width
    • 12.35 mm
    • Depth
    • 12.8 mm
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 20
  • Implementation
    • Cable cross-section
    • 2.5 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: Ø 1.3mm
Datasheet/manual