Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD 1 WS :: Earthed plug adapter, with switch

Item-No.: SSD 1 WS
€1,80
Category of goods: 1 = discountable

SSD 1 WS

  • Product Description
  • Technical information
  • General
    • Colour
    • White
    • Design
    • Stand by stopper
    • Model
    • 1-pin switch
    • Technology
    • 1-fold
    • Type
    • Plug adapter
  • Measures
    • Depth
    • 75 mm
    • Height
    • 75 mm
    • Width
    • 50 mm

With illuminated 1-pole switch and improved child protection.

• Energy saving
• No stand-by current

Suitable for a continuous load of 6 A



Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White
    • Design
    • Stand by stopper
    • Model
    • 1-pin switch
    • Technology
    • 1-fold
    • Type
    • Plug adapter
  • Measures
    • Depth
    • 75 mm
    • Height
    • 75 mm
    • Width
    • 50 mm
Datasheet/manual