Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD 1 WS 2P :: Earthed plug adapter, with 2-pole switch

Item-No.: SSD 1 WS 2P
€1,99
Category of goods: 1 = discountable

SSD 1 WS 2P

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • General
    • Colour
    • White
    • Design
    • Stand by stopper
    • Model
    • 2-pin switch
    • Technology
    • 1-fold
    • Type
    • Plug adapter
  • Measures
    • Depth
    • 80 mm
    • Height
    • 80 mm
    • Width
    • 55 mm

With illuminated 2-pole switch and improved child protection.

  • Energy saving

  • No stand-by current




Package weight : 0.087 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • General
    • Colour
    • White
    • Design
    • Stand by stopper
    • Model
    • 2-pin switch
    • Technology
    • 1-fold
    • Type
    • Plug adapter
  • Measures
    • Depth
    • 80 mm
    • Height
    • 80 mm
    • Width
    • 55 mm
Datasheet/manual