Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD 1 EURO SW :: Flat European plug with integrated switch

Item-No.: SSD 1 EURO SW
€7,90
Category of goods: 1 = discountable

SSD 1 EURO SW

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Design
    • Stand by stopper
    • Technology
    • 1-fold
    • Colour
    • Black
Black rocker switch, 23 cm cable and European connector.

For switching 230 Volt consumers on and off.



Manufacturer : PROCAR
Factory number : 20901010
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Design
    • Stand by stopper
    • Technology
    • 1-fold
    • Colour
    • Black
Datasheet/manual