Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3-FACH EA WS :: KOPP 3-way plug adapter, white

Item-No.: 3-FACH EA WS
Colour:

€2,20
Category of goods: 1 = discountable

3-FACH EA WS

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 250 V / 3x 2.5 A
  • General
    • Colour
    • White
    • Design
    • 3-fold
    • Type
    • Plug adapter

Plug adapter for the right connection
3-way adapter, EURO-KOPP
3 x 2.5 A/230 V
Connection for three European plugs in one safety socket, extra-flat design suitable for central safety sockets.
Colour: white



Manufacturer : KOPP
Factory number : 1749.0200.5
Package weight : 0.034 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 250 V / 3x 2.5 A
  • General
    • Colour
    • White
    • Design
    • 3-fold
    • Type
    • Plug adapter
Datasheet/manual