Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2-FACH ST BR :: Safety plug, 2 x Euro sockets, brown

Item-No.: 2-FACH ST BR
Colour:

€0,90
Category of goods: 1 = discountable

2-FACH ST BR

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 250 V / 2.5 A
  • General
    • Colour
    • Brown
    • Design
    • 2x
    • Type
    • Plug adapter

Brown multiple adapter with two Euro sockets
(2.5 A/250 V) for safety sockets.



Package weight : 0.03 kg
Technical information
  • Electrical values
    • Load limit
    • 250 V / 2.5 A
  • General
    • Colour
    • Brown
    • Design
    • 2x
    • Type
    • Plug adapter
Datasheet/manual