Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2-FACH EA SW :: 2x Euro, 1x safety contact, black

Item-No.: 2-FACH EA SW
Colour:

€3,20
Category of goods: 1 = discountable

2-FACH EA SW

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • 2x
    • Type
    • Plug adapter

These small, inexpensive adapters can help if there are not enough power sockets for all your different plugs. Instead of one, you can have up to four plugs, quickly and safely.

DUOversal adapter
In this patented adapter, you can connect up to 4 Euro plugs or one safety plug and 2 Euro plugs. The adapter has increased contact protection (child protection)

DUOversal® adapter connection for 2 European and 1 safety plug in a power supply socket or 4 Euro plugs max. 16 A, 250 V~, black



Manufacturer : KOPP
Factory number : 179605004
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • 2x
    • Type
    • Plug adapter
Datasheet/manual