0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00020 :: Plastic enclosure black - 75x75x40 mm

Item-No.: RND 455-00020
 €20,94
Category of goods: 1 = discountable

RND 455-00020

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Black
    • Approval
    • UL 94V-0
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 75.0 mm
    • Height
    • 40.0 mm
RND components

  • Comprehensive range of open top potting boxes
  • Maximum protection against shock, chemicals, moisture and temperature
  • Encapsulate and protect electronic components
  • Moulded in ABS
  • Highly resistant to most chemicals
  • High rigidity and impact strength
  • Compliant with water absorption specifications to DIN53495



Manufacturer : RND COMPONENTS
Factory number : RND 455-00020
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Black
    • Approval
    • UL 94V-0
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 75.0 mm
    • Height
    • 40.0 mm
Datasheet/manual
reichelt printfooter