0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 405807515302 :: PLANON frameless LED panel, 35 W, 1800 lm, 3000 K


OSR 405807515302

  • Product Description
  • Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Square
    • Material
    • Aluminium, PMMA
    • Model
    • Planon Frameless
    • Colour
    • White
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 35 W
    • Light current
    • 1800 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP20
    • Dimmable
    • No
    • Model
    • Planon Frameless
    • Material
    • Aluminium, PMMA
    • Colour
    • White
  • Measures
    • Width
    • 400 mm
    • Height
    • 60 mm
    • Depth
    • 400 mm
  • Other
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 35 kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 230 V
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 35 W
  • Even light distribution
  • Quick and easy installation


Areas of application

Indoor lighting
Decorative domestic lighting
Wall and ceiling attachment

Product features

Ceiling light with advanced LED technology
Colour temperature: 3000 K
Aluminium housing, matte PMMA diffuser

Technical equipment

All mounting and connection accessories included
Driver included



Manufacturer : OSRAM
Factory number : 4058075153028
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Square
    • Material
    • Aluminium, PMMA
    • Model
    • Planon Frameless
    • Colour
    • White
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 35 W
    • Light current
    • 1800 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP20
    • Dimmable
    • No
    • Model
    • Planon Frameless
    • Material
    • Aluminium, PMMA
    • Colour
    • White
  • Measures
    • Width
    • 400 mm
    • Height
    • 60 mm
    • Depth
    • 400 mm
  • Other
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 35 kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 230 V
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 35 W
Datasheet/manual
reichelt printfooter