Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 745-100 :: Snap-on end plates, 1.5 mm

Item-No.: WAGO 745-100
€0,17
Category of goods: 1 = discountable

WAGO 745-100

  • Product Description
  • Technical information
  • General
    • Type
    • Cover plate
    • Design
    • For WAGO 745-801/804
    • Colour
    • Grey
    • Assembly
    • Can be latched on, 1.5 mm thick
  • Specials
    • Specification
    • Cage Clamp

Can be used for all copper conductors. Vibration-resistant, quick and maintenance-free. Damage-free clamping of conductors
with pre-determined clamping force. Automatically adapts to the cross-section
. The CAGE CLAMP presses flat against the conductor without damaging it. Any deformations to the conductor are balanced out, preventing the conductor from working itself loose.

End plates for WAGO series 745-801/804 individual terminals, grey

Snap-on design, 1.5 mm



Manufacturer : WAGO
Factory number : 745-100
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover plate
    • Design
    • For WAGO 745-801/804
    • Colour
    • Grey
    • Assembly
    • Can be latched on, 1.5 mm thick
  • Specials
    • Specification
    • Cage Clamp
Datasheet/manual