Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 734-238 :: Print pin header, mini, RM 3.81, straight, 8-pin

Item-No.: WAGO 734-238
€1,65
Category of goods: 1 = discountable

WAGO 734-238

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO multi connector system
    • Design
    • PCB contact strip, mini
    • Technology
    • Full reverse polarity protection
    • Pole number
    • 8
    • Assembly
    • Straight
  • Implementation
    • Cable cross-section
    • 0.08 - 0.5 mm²
  • Measures
    • Content spacing
    • 3.81 mm
  • Electrical values
    • Load limit
    • 250 V / 10 A

Can be used for all copper conductors. Vibration-resistant, quick and maintenance-free. Damage-free clamping of conductors with pre-determined clamping force. Automatically adapts to the cross section. The CAGE CLAMP presses flat against the conductor without damaging it. Any deformations to the conductor are balanced out, preventing the conductor from working itself loose.

Print pin header, mini, 8-pin
Spacing: 3.81 mm

RM 3.81, straight, 250 V/10 A



Manufacturer : WAGO
Factory number : 734-238
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO multi connector system
    • Design
    • PCB contact strip, mini
    • Technology
    • Full reverse polarity protection
    • Pole number
    • 8
    • Assembly
    • Straight
  • Implementation
    • Cable cross-section
    • 0.08 - 0.5 mm²
  • Measures
    • Content spacing
    • 3.81 mm
  • Electrical values
    • Load limit
    • 250 V / 10 A
Datasheet/manual