Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 713-1404 :: MINI HD pin header, straight, 2x4-pin, RM 3.5

Item-No.: WAGO 713-1404
€1,70
Category of goods: 1 = discountable

WAGO 713-1404

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO mini HD contact strip
    • Technology
    • Mini HD
    • Pole number
    • 2x 4
    • Assembly
    • Straight
  • Electrical values
    • Rated voltage
    • 160 V
    • Nominal current
    • 10 A
  • Measures
    • Width
    • 15.5 mm
    • Height
    • 13.5 mm
    • Depth
    • 13.3 mm
    • Content spacing
    • 3.5 mm
  • Implementation
    • Boring aperture
    • 1.2 mm
  • Interfaces
    • Solder pin
    • 0.8 x 0.8 mm

WAGO MINI HD multi-connector system
Pin header, straight, print version: 2 x 4-pin
2-row plug system allows more connections in very small spaces
100% mismating protection can be coded by cutting off the coding noses.



Manufacturer : WAGO
Factory number : 713-1404
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO mini HD contact strip
    • Technology
    • Mini HD
    • Pole number
    • 2x 4
    • Assembly
    • Straight
  • Electrical values
    • Rated voltage
    • 160 V
    • Nominal current
    • 10 A
  • Measures
    • Width
    • 15.5 mm
    • Height
    • 13.5 mm
    • Depth
    • 13.3 mm
    • Content spacing
    • 3.5 mm
  • Implementation
    • Boring aperture
    • 1.2 mm
  • Interfaces
    • Solder pin
    • 0.8 x 0.8 mm
Datasheet/manual