Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 508-202 :: Marker cards 1-16 = 249-166

Item-No.: WAGO 508-202
€12,10
Category of goods: 1 = discountable

WAGO 508-202

  • Product Description
  • Technical information
  • General
    • Type
    • Marker card
    • Design
    • For labelling
  • Measures
    • Height
    • 3.0 mm
  • Packaging
    • Packaging
    • Pack of 160

Self-adhesive marker card
strips. (RM 5.08 mm).
160 x imprint: 1-16



Manufacturer : WAGO
Factory number : 210-332/508-202
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marker card
    • Design
    • For labelling
  • Measures
    • Height
    • 3.0 mm
  • Packaging
    • Packaging
    • Pack of 160
Datasheet/manual