Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 231-133 :: Pin header, straight, 3-pin, RM 5.0 mm

Item-No.: WAGO 231-133
€0,76
Category of goods: 1 = discountable

WAGO 231-133

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Technology
    • WAGO MCS-MIDI Classic multi connector system
    • Pole number
    • 3
    • Assembly
    • Straight
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 12 A
  • Measures
    • Width
    • 18.2 mm
    • Height
    • 12 mm
    • Depth
    • 8.4 mm
    • Content spacing
    • 5.0 mm
  • Implementation
    • Boring aperture
    • 1.4 mm
  • Interfaces
    • Solder pin
    • 1.0 x 1.0 mm

WAGO MCS-MIDI Classic multi connector system



Manufacturer : WAGO
Factory number : 231-133/001-000
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Technology
    • WAGO MCS-MIDI Classic multi connector system
    • Pole number
    • 3
    • Assembly
    • Straight
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 12 A
  • Measures
    • Width
    • 18.2 mm
    • Height
    • 12 mm
    • Depth
    • 8.4 mm
    • Content spacing
    • 5.0 mm
  • Implementation
    • Boring aperture
    • 1.4 mm
  • Interfaces
    • Solder pin
    • 1.0 x 1.0 mm
Datasheet/manual