Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 210-331 :: Marker cards 17-32

Item-No.: WAGO 210-331
€12,10
Category of goods: 1 = discountable

WAGO 210-331

  • Product Description
  • Technical information
  • General
    • Type
    • Marker card
    • Design
    • For labelling
  • Measures
    • Height
    • 2.3 mm
  • Packaging
    • Packaging
    • Pack of 400

Marker cards
Imprint: 17-32 (400x)



Manufacturer : WAGO
Factory number : 210-331/254-204
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marker card
    • Design
    • For labelling
  • Measures
    • Height
    • 2.3 mm
  • Packaging
    • Packaging
    • Pack of 400
Datasheet/manual