Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2092-1428 :: picoMAX 5.0 pin header, angled, 8-pin

Item-No.: WAGO 2092-1428
€1,20
Category of goods: 1 = discountable

2092-1428

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Pole number
    • 8
    • Colour
    • Grey
    • Assembly
    • Angled
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 16 A
  • Measures
    • Width
    • 42.2 mm
    • Height
    • 14.4 mm
    • Depth
    • 19.5 mm
    • Content spacing
    • 5 mm

Pin header with angled solder pins
•8-pin
• Spacing: 5 mm/0.197 in
• Straight and angled solder pins for right-angled and parallel plug-in in relation to the PCB
• Scope to connect multiple female multi-point connectors in series within a pin header without losing pins
• Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in feedthrough applications
• The female multi-point connector is almost fully shrouded by the pin header, ensuring vibration resistance up to 20 g



Manufacturer : WAGO
Factory number : 2092-1428
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Pole number
    • 8
    • Colour
    • Grey
    • Assembly
    • Angled
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 16 A
  • Measures
    • Width
    • 42.2 mm
    • Height
    • 14.4 mm
    • Depth
    • 19.5 mm
    • Content spacing
    • 5 mm
Datasheet/manual