Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2091-1526 :: picoMAX 3.5 pin header, 6-pin

Item-No.: WAGO 2091-1526
€3,50
Category of goods: 1 = discountable

2091-1526/002-000

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX

Pin header
• 6-pin
• Spacing: 3.5 mm/0.138 in 
• Universal connection for all conductor types
• Push-in termination of solid conductors and fine-stranded conductors with bootlace ferrules
• Simple, intuitive operation without the need for special tools
• Testing parallel to conductor entry — tip contact
• For wire-to-wire and board-to-wire connections
• Release lever
• Available with grip plates as an option
• The female multi-point connector is almost fully shrouded by the pin header, providing vibration resistance up to 20 g



Manufacturer : WAGO
Factory number : 2091-1526/002-000
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
Datasheet/manual