Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STL 310-06 :: Pin header, 6-pin, spacing: 5.0, straight, solderable

Item-No.: STL 310-06
€0,85
Category of goods: 1 = discountable

STL 310-06

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Pole number
    • 6

RIACON — pin header for terminal, 6-pin, straight with closed trough, encodable

Spacing: 5.0 mm
Rated current: 10 A UL
Connector pin Ø: 1.3 mm
Solder pin Ø: 1.0 mm
Solder pin length: 5.2 mm



Manufacturer : METZ CONNECT
Factory number : 31020106
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Pole number
    • 6
Datasheet/manual