Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STL 224-05 :: Pin header for terminal, 5-pin, spacing: 3.5 mm

Item-No.: STL 224-05
€0,42
Category of goods: 1 = discountable

STL 224-05

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Pole number
    • 5
    • Colour
    • Black
  • Electrical values
    • Current
    • 6
  • Interfaces
    • Connection
    • Soldering pins: Ø 1.0 mm
  • Measures
    • Content spacing
    • 3.5 mm

RIACON — suitable pin header for terminal, 5-pin

Spacing: 3.5 mm
Rated current: 6 A UL
Solder pin Ø: 1.0 mm
Solder pin length: 3.6 mm
Rec. drill Ø: 1.3 mm
Type: 224

Corresponding terminal: "AKL 166-05"



Manufacturer : RIA CONNECT
Factory number : 31224105
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Pole number
    • 5
    • Colour
    • Black
  • Electrical values
    • Current
    • 6
  • Interfaces
    • Connection
    • Soldering pins: Ø 1.0 mm
  • Measures
    • Content spacing
    • 3.5 mm
Datasheet/manual