0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STL 017-06 :: Pin header for terminal, 6-pin, spacing: 5 mm

Item-No.: STL 017-06
€0,51
Category of goods: 1 = discountable

STL 017-06

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Pole number
    • 6
    • Colour
    • Black
  • Electrical values
    • Current
    • 15
  • Interfaces
    • Connection
    • Soldering pins: Ø 1.3 mm
  • Measures
    • Length
    • 29.8 mm
    • Width
    • 2.7 mm
    • Depth
    • 12 mm
    • Content spacing
    • 5.0 mm
RIACON — suitable pin header for terminal, 6-pin

Spacing: 5 mm
Rated current: 15 A UL
Solder pin Ø: 1.3 mm
Solder pin length: 3.4 mm
Rec. drill Ø: 1.3 mm
Type: 17

Corresponding terminal: "AKL 007-06"



Manufacturer : RIA CONNECT
Factory number : 31017106
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Pole number
    • 6
    • Colour
    • Black
  • Electrical values
    • Current
    • 15
  • Interfaces
    • Connection
    • Soldering pins: Ø 1.3 mm
  • Measures
    • Length
    • 29.8 mm
    • Width
    • 2.7 mm
    • Depth
    • 12 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual