Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLGW 905 5 :: socket board, solderable, 5-pole, RM 5,00

Item-No.: SLGW 905 5
€0,77
Category of goods: 1 = discountable

SLGW 905 5

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Solderable (THR)
    • Design
    • Insertion of wire at 90°
    • Pole number
    • 5
    • Technology
    • Contact strip
    • Temperatur max.
    • 105°C
    • Colour
    • Black
  • Electrical values
    • Current
    • 15
    • Approval
    • cULus, SEV
  • Interfaces
    • Connection
    • Soldering pins: 1.0 x 1.0 mm
  • Implementation
    • Protection class
    • IP00
  • Measures
    • Length
    • 25.00 mm
    • Width
    • 12.00 mm
    • Height
    • 8.40 mm
    • Content spacing
    • 5.0 mm
Lötbare Stiftleiste (THR) mit geschlossener Wanne.

  • Anschlussrichtung 90°
  • kodierbar



Manufacturer : RIA CONNECT
Factory number : 31176105
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Solderable (THR)
    • Design
    • Insertion of wire at 90°
    • Pole number
    • 5
    • Technology
    • Contact strip
    • Temperatur max.
    • 105°C
    • Colour
    • Black
  • Electrical values
    • Current
    • 15
    • Approval
    • cULus, SEV
  • Interfaces
    • Connection
    • Soldering pins: 1.0 x 1.0 mm
  • Implementation
    • Protection class
    • IP00
  • Measures
    • Length
    • 25.00 mm
    • Width
    • 12.00 mm
    • Height
    • 8.40 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual