New here? Register now!
Forgot password?

WERA 05100056001 Phillips screwdriver, PZ, 350 PZ 1

Item-No.: WERA 05100056001
Blade size:

 €

9,50

add to list
Article successfully added to the list

Description

WERA 05100056001

355 PZ SB Phillips screwdriver

  • Kraftform Plus grip for comfortable, ergonomic work, which prevents blisters and calluses.
  • Hard grip zones ensure faster working speed, while soft grip zones ensure high torque transmission.


Dimensions: PZ 1 x 80




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Screwdriver
    • Technology
    • Kraftform Plus
    • Design
    • Phillips (PZ)
  • Measures
    • Blade size
    • 1.0
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • 1-piece
  • Manufacturer specifications
    • Manufacturer
    • WERA
    • Package weight
    • 0.062 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4013288181299
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Screwdriver
    • Technology
    • Kraftform Plus
    • Design
    • Phillips (PZ)
  • Measures
    • Blade size
    • 1.0
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • 1-piece
  • Manufacturer specifications
    • Manufacturer
    • WERA
    • Package weight
    • 0.062 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4013288181299