0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WACOM CTL6100WLK Pen tablet, Intuos M Bluetooth

Item-No.: WACOM CTL6100WLK
 €179,95

Information

Intuos M Bluetooth, Schwarz

Explore new ways to get creative with Wacom Intuos
Wacom Intuos helps you find new ways to create. Designed for those who are drawing, painting and photo editing with their Mac or PC for the first time, the Wacom Intuos is easy to setup and use, and has up to three unique creative applications included to get you started*.
*To get your complimentary software you need to sign-in or create a Wacom ID and register your Intuos. Number of available software depends on the model.

Create what you want, the way you want
A pen tablet designed entirely around your passion, the Wacom Intuos gives you all the tools you need to enhance your creativity. And its versatility and ease-of-use means you can customize Wacom Intuos to fit your own way of working. Whether you love to draw manga art, paint digital watercolors or retouch your photos, you can tailor the pen tablet to suit your style, your way.

Take your skills to the next level with downloadable creative software
After choosing your Wacom Intuos, you’ll have access to up to three free creative applications to help you get the best from your ability. Plus, with plenty of other compatible software available, there are many ways you can perfect your passion.

If you like to draw, sketch or paint, Corel® Painter® Essentials™ 6 will help release your inner artist. With its wide variety of painting styles, award-winning Natural-Media® brushes and photo effects, it works with the pen to provide an authentic hand-painted look.

If capturing and enhancing real life is your thing, opt for Corel® Aftershot™ 3 and turn your passion into unforgettable photos. It enables you to make easy corrections and enhancements with powerful processing controls and presets that bring out the best in every image. Pair all that creative power with the artistic prowess of the pen, and greatness awaits.

Lastly there’s Clip Studio Paint Pro for making your own comic and manga masterpieces. With intuitive features that include natural pen strokes, quick coloring, unlimited tones and even 3D figure templates, it partners with the pen to provide everything you need to bring the action to life.

A natural partnership
The first thing you’ll experience when using Wacom Intuos is how natural it feels.

The 4k pressure-sensitive pen, designed to suit both left- and right-handed users, has an ergonomic design for ease-of-use and comfort. Its low 7mm reading height, higher linearity and weight-balance calibration deliver better precision and control, enabling you to glide across the tablet like pen on paper. The pen also features two buttons for customized functionality and three accessory nibs for different drawing styles stored inside. Electro-Magnetic Resonance Technology (EMR) makes it battery-free, so there’s no charging – and no interruption when you’re in full flow.

The tablet’s features include a dynamic built-in pen tray that stops the pen from rolling off the tablet, four customizable short-cut ExpressKeys™ and 4.2 Bluetooth* connectivity.
*On select models

Strong and stylish
Wacom Intuos is now as slim as a smartphone and light enough to take anywhere (Bluetooth model S size only 250g and M size only 410g). And while its new sleek and stylish design takes up very little desk space, it’s still as durable and robust as ever. Plus, no matter your décor, the Wacom Intuos comes in black and pistachio colors that suit any surrounding.

Don’t limit your imagination. Unleash it with Wacom Intuos.
  • The pen’s 4,096 levels of pressure sensitivity gives you more control and precision.
  • The battery-free pen allows for light and comfortable use thanks to EMR (Electro-Magnetic Resonance) technology.
  • 4.2 Bluetooth connectivity means no wires and no plug in.
  • +/- 0.25 mm digital tolerance tells you exactly where your pen is on screen.
  • 7mm reading height allows for a precise navigation.
  • 2 pen buttons for shortcuts at your fingertips.
  • 4 customizable ExpressKeys™ for faster, efficient shortcuts.
  • More active tablet width allows for more space to create.
  • 133 electromagnetic interactions per second ensure pinpoint accuracy between pen and tablet (without requiring a battery).
  • 7-inch active area for S size SKUs, 10-inch for M size SKUs.
  • 100 lines per mm recognition lets the tablet know exactly where your pen is.
  • 8.8mm thin, the tablet’s as slim as a smartphone.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Graphics tablet
    • Design
    • With stylus
    • Colour
    • Black
    • Apple
    • Compatible
  • Other
    • Specification
    • Active area: 216 x 135 mm
  • Implementation
    • Keys
    • 4
  • Interfaces
    • USB
    • 2.0
    • Bluetooth®
    • Yes
  • Weights
    • Weight
    • 0.41 kg
  • Manufacturer specifications
    • Manufacturer
    • WACOM
    • Factory number
    • CTL-6100WLK-N
    • Package weight
    • 0.766 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4949268621427

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Graphics tablet
    • Design
    • With stylus
    • Colour
    • Black
    • Apple
    • Compatible
  • Other
    • Specification
    • Active area: 216 x 135 mm
  • Implementation
    • Keys
    • 4
  • Interfaces
    • USB
    • 2.0
    • Bluetooth®
    • Yes
  • Weights
    • Weight
    • 0.41 kg
  • Manufacturer specifications
    • Manufacturer
    • WACOM
    • Factory number
    • CTL-6100WLK-N
    • Package weight
    • 0.766 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4949268621427

reichelt printfooter