New here? Register now!
Forgot password?

MYW HP104L Pedestal for flat screens for 60" - 100"

Item-No.: MYW HP104L

 €

298,00

add to list
Article successfully added to the list

Description

MYW HP104L

Pedestal
for flat screens 60" - 100" (152 - 254 cm)


  • loads up to 100 kg
  • simple adjustment with crank handle
  • single delivery outside Germany is not possible
  • VESA 200x200 - 1000x600
  • tilt: +5° / -10°
  • black
  • shelf for AV devices, 430 x 335 mm, black, adjustable in height, loads up to 5 kg
  • camera mount 285 x 150 mm, adjustable in height
  • with lock-type wheels
  • inclusive manual and mounting accessories




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Base
    • Design
    • neigbar -10° / +5°
    • Colour
    • Black
    • Technology
    • höhenverstellbar 1335 - 1635 mm
    • Assembly
    • Mobile floor stand
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • VESA
    • 200 x 200 bis 1000 x 600
    • for screen size
    • 152 - 254 cm
    • for screen size
    • 60 - 100 Zoll
  • Weights
    • Weight
    • Up to 100 kg
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HP104L
    • Package weight
    • 40.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386134121
Datasheets

Technical Details

  • General
    • Type
    • Base
    • Design
    • neigbar -10° / +5°
    • Colour
    • Black
    • Technology
    • höhenverstellbar 1335 - 1635 mm
    • Assembly
    • Mobile floor stand
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • VESA
    • 200 x 200 bis 1000 x 600
    • for screen size
    • 152 - 254 cm
    • for screen size
    • 60 - 100 Zoll
  • Weights
    • Weight
    • Up to 100 kg
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HP104L
    • Package weight
    • 40.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386134121