0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 90305 PCIe x8 Card to 2x NVMe M.2 Key M LP

Item-No.: DELOCK 90305
 €229,95

Information

Delock PCI Express x8 Karte zu 2 x intern NVMe M.2

This PCI Express card from Delock adds two M.2 slots to your PC. Up to two M.2 SSDs in 2280, 2260, 2242 and 2230 format can be connected to these.

Delock M.2 PCIe card for gaming and servers Especially in the gaming and server area this card is ideal to extend the existing system with two fast M.2 NVMe slots. Both slots can be used simultaneously.

Specification
  • Internal connections: 2 x 67 Pin M.2 Key M Slot, 1x PCI Express x8, V3.0, 2x 2 Pin Pin Pin Connector for LED
  • Chipset: Asmedia ASM2824
  • Interface: PCIe
  • supports M.2 modules in format 2280, 2260, 2242 and 2230 with Key M or Key B+M on PCIe basis
  • maximum height of the components on the module: 1.5 mm, use of modules equipped on both sides possible
  • Data transfer rate up to 32 Gbps
  • supports NVM Express (NVMe)
  • bootable


system requirements
  • Linux Kernel 3.17 or higher
  • Windows 7/7-64/8.1/8.1-64/10/10-64
  • PC with one free PCI Express x8 / x16 / x32 slot


package content
  • PCI Express Card
  • Low Profile Orifice
  • M.2 Fastening material
  • instruction manual


packing
  • white box




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • PCI Express Controller
    • Technology
    • NVMe
    • Design
    • PCIe
    • Chip set
    • Asmedia ASM2824
  • Interfaces
    • Connection
    • 2x 67 Pin M.2 Key M Slot, PCIe x8
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • bis zu 32 Gbit/s
  • Packaging
    • Packaging
    • Box
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 90305
    • Package weight
    • 0.186 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619903054

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • PCI Express Controller
    • Technology
    • NVMe
    • Design
    • PCIe
    • Chip set
    • Asmedia ASM2824
  • Interfaces
    • Connection
    • 2x 67 Pin M.2 Key M Slot, PCIe x8
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • bis zu 32 Gbit/s
  • Packaging
    • Packaging
    • Box
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 90305
    • Package weight
    • 0.186 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619903054

reichelt printfooter