0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-PCI214M2H PCIe card, M.2 M-Key socket for M.2 NVMe SSD

Item-No.: ICY IB-PCI214M2H
 €19,00

Information

ICY BOX IB-PCI214M2-HSL

PCIe card with M.2 M-Key socket for one M.2 NVMe SSD

Features
  • PCIe 3.0 x4, up to 32 Gbit/s
  • Supports M.2 sizes of 22x30/42/60/80 mm
  • Optional full and half profile slot bracket
  • Including a massive heat sink with a blue LED highlight
  • Compatible with Windows® 10

Future-proof expansion
With the PCI expansion card you can easily upgrade older systems to the new level. You can experience all the advantages of a fast M.2 SSD without having to rebuild the whole system again.
Customizable
The IB-PCI214M2-HSL contains both a full and a half profile cover. This means that it can be used in almost any type of housing without any problems. In addition, M.2 SSDs with the dimensions of 22x30/42/60/80 mm can be installed. No matter what configuration you need, the IB-PCI214M2-HSL gives full throttle in any setting.
Speed until the board glows
The current M.2 NVMe SSDs achieve more than five times the speed of traditional SATA SSDs. This enormous power naturally generates a lot of waste heat on the small M.2 cards. In order to protect the card and the system, the speed is throttled if the SSD heats up too much. The IB-PCI214M2-HSL offers enough cooling power with the enclosed heat conduction pads and the large heat sink so that you can enjoy the full power of your M.2 SSD at all times.
Power and design
The massive heat sink is not only responsible for temperature control. The integrated acryl glass highlight is illuminated by LEDs and immerses the system in a rich blue tone.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • PCIe > NVMe M.2 Key M
    • Design
    • Retail
  • Interfaces
    • Connection
    • 1x PCI Express
    • Interfaces
    • M.2 2230/2242/2260/2280
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • 60403
    • Package weight
    • 0.253 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078167242

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • PCIe > NVMe M.2 Key M
    • Design
    • Retail
  • Interfaces
    • Connection
    • 1x PCI Express
    • Interfaces
    • M.2 2230/2242/2260/2280
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • 60403
    • Package weight
    • 0.253 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078167242

reichelt printfooter