New here? Register now!
Forgot password?

ST PEXUSB3S3GE PCIe card, 3 port USB 3.0, optional low profile, with GbE

Item-No.: ST PEXUSB3S3GE

 €

59,95

add to list
Article successfully added to the list

Description

ST PEXUSB3S3GE

  • frees up a PCIe slot by consolidating 3x USB 3.0 & 1x Gigabit Ethernet ports into a single card
  • provides installation flexability for standard and low-profile computers, with a dual-profile design
  • lets you save money and connect your existing devices with USB 2.0 and 1.x backward compatibility
  • perfect for high-powered USB devices, with optional SATA power providing up to 900mA per port
  • PCIe x1 interface, compliant with PCI Express 2.0 specifications

Running low on expansion slots? Merge USB 3.0 and GbE into a single PCIe combo card
This PCIe USB 3.0 card couples your peripheral and network connections into a single, scalable solution.

By combining three USB 3.0 ports and one RJ45 port onto a single card, you only need a single PCIe slot for installation, which lets you free up space for other add-ons or upgrades and get more out of your desktop or server.

Combo-card convenience and cost-savings
If you have separate cards for your USB and network connections, this versatile card overcomes the aggravation of running out of PCIe slots while helping to reduce clutter inside your PC.

This dual-purpose card is perfect for building or upgrading your computer. It helps you save money by avoiding the additional costs of purchasing separate USB 3.0 and Gigabit Ethernet adapters.

Flexible install options and legacy device support
You can rest assured this card will fit in your small form-factor system, if needed. It features a dual-profile design that makes it easy to install in either standard or low-profile cases.

The combo card makes it easy to connect peripherals such as your external hard drives or mobile devices. Plus, it’s backward compatible with USB 2.0 and 1.x, so you won’t have to replace all of your existing USB devices.

Gigabit connectivity and network management
Functioning as a network adapter, the card delivers wired network access in locations where Wi-Fi® is unavailable or unreliable.

Support for advanced features such as jumbo frames and VLAN tagging means you can optimize network traffic as needed.

Effective USB 3.0 performance enhanced by UASP
This high-performance SuperSpeed USB 3.0 adapter card supports data transfer rates up to 5 Gbps and is enhanced with UASP support, which can perform ~70% faster read speed and 40% faster write speed over traditional USB 3.0, when paired with a UASP-enabled enclosure.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • USB 3.0 PCI express card
    • Design
    • 3-Port
    • Technology
    • Plug and Play
  • Implementation
    • Internal
    • SATA 15Pin Strom
    • External
    • 3x USB 3.0 Typ-A Buchse, 1x RJ-45 Buchse
  • Other
    • Specification
    • 3.0
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • PEXUSB3S3GE
    • Package weight
    • 0.148 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030860796
Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Type
    • USB 3.0 PCI express card
    • Design
    • 3-Port
    • Technology
    • Plug and Play
  • Implementation
    • Internal
    • SATA 15Pin Strom
    • External
    • 3x USB 3.0 Typ-A Buchse, 1x RJ-45 Buchse
  • Other
    • Specification
    • 3.0
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • PEXUSB3S3GE
    • Package weight
    • 0.148 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030860796