0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89630 PCI Express card x4 > M.2 Key B + NVMe M.2 Key M

Item-No.: DELOCK 89630
 €24,95

Information

PCIe x4 > 1 x M.2 Key B 1 x M.2 Key M

This PCI Express card by Delock expands the PC by two M.2 slots. One M.2 SATA module can be connected in format 22110, 2280, 2260, 2242, 2230 with this card and connected via SATA cable to the motherboard. Additionally, one M.2 PCIe module in format 22110, 2280, 2260, 2242, 2230 can be connected. Both slots can be used at the same time.
Specification
• Connectors:
internal:
1 x 67 pin M.2 key B slot
1 x 67 pin M.2 key M slot
1 x PCI Express x4
1 x SATA 6 Gb/s 7 pin plug
• Interface: SATA / PCIe (2 or 4 lanes)
• Supports one M.2 module in format 22110, 2280, 2260, 2242 and 2230
with key B or key B+M based on SATA and one M.2 module in format
22110, 2280, 2260, 2242 and 2230 with key M or key B+M based on PCIe
• Maximum height of the components on the module: 1.5 mm,
application of double-sided assembled modules supported
• 3 x LED indicator
• Bootable
• Supports NVM Express (NVMe)
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64
• PC with one free PCI Express x4 / x8 / x16 / x32 slot
Package content
• PCI Express card
• Low profile bracket
• 1 x Heat sink
• 2 x fixing screw for M.2 module
• 5 x self-adhesive thermal pad
• User manual
Package
• Retail Box




mehr Informationen

Technische Daten

Technical information

Datenblätter

Bewertung


Technical Details

  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 89630
    • Package weight
    • 0.208 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619896301

reichelt printfooter