0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 210-00089 :: PCB coding switch BCD 3+2

Item-No.: RND 210-00089
 €2,55
Category of goods: 1 = discountable

RND 210-00089

  • Product Description
  • Technical information
  • General
    • Type
    • Thumbwheel switch
    • Design
    • PCB mounting
    • Pole number
    • 3+2
    • Temperatur max.
    • -10 … +70
  • Other
    • Specification
    • BCD
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 10 mm
    • Width
    • 10 mm
    • Height
    • 4.7 mm
PCB coding switch BCD 3+2


Manufacturer : RND COMPONENTS
Factory number : RND 210-00089
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thumbwheel switch
    • Design
    • PCB mounting
    • Pole number
    • 3+2
    • Temperatur max.
    • -10 … +70
  • Other
    • Specification
    • BCD
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 10 mm
    • Width
    • 10 mm
    • Height
    • 4.7 mm
Datasheet/manual
reichelt printfooter