0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATTEX CL 125 :: Pattex Classic contact adhesive PCL4C, 125 g

Item-No.: PATTEX CL 125
 €8,20
Category of goods: 1 = discountable

PATTEX CL 125

  • Product Description
  • Technical information
  • General
    • Type
    • Glue
    • Design
    • Universal
    • Colour
    • Beige
  • Implementation
    • Content
    • 125 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H315, H319, H336, H411
    • P-statements
    • P101, P102, P210, P261, P271, P273, P280, P403
    • UN-number
    • 1133
    • Class
    • 3
    • Classification Code
    • None
    • Content
    • 125
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • UN 1133
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II
Classic power adhesive, for the highest possible strength

For universal application - Pattex Classic power adhesive is at the core of our contact adhesives range. Bonds quickly with superior adhesive force. This adhesive is easy to spread and is ideal for bonding different surfaces as well as for bonding veneers in complicated corners. Ideal for use in rooms. Can be used with a variety of materials, except for PE, PP and synthetic leather. Also suitable for laminates. High heat resistance.
Product features:

  • Bonds quickly with superior adhesive force
  • For the highest possible strength
  • High heat resistance


Areas of application:

Wood
Leather
Metal
Rubber
Plastic*
Cork

* Not suitable for PE, PP, Styropor®, soft PVC or synthetic leather
  • GHS02GHS07GHS09
  • Hazard statements

    H225Highly flammable liquid and vapour.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P403Store in a well-ventilated place.


    For further information see Safety Data Sheet.



Manufacturer : PATTEX
Factory number : PCL4C
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glue
    • Design
    • Universal
    • Colour
    • Beige
  • Implementation
    • Content
    • 125 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H315, H319, H336, H411
    • P-statements
    • P101, P102, P210, P261, P271, P273, P280, P403
    • UN-number
    • 1133
    • Class
    • 3
    • Classification Code
    • None
    • Content
    • 125
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • UN 1133
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II
reichelt printfooter