New here? Register now!
Forgot password?

EFB MK600125G Patch cable, S/FTP, Cat.6A, 25 m, grey

Item-No.: EFB MK600125G
Cable length:Colour:

 €

29,95

add to list
Article successfully added to the list

Description

EFB MK600125G

RJ45 patch cable S/FTP, Cat.6A, LSZH, 25 m, grey

This Cat.6A RJ45 patch cable is shielded and guarantees very good properties for 10-gigabit Ethernet applications. The moulded grommet impresses with its slim design and thus simplifies the insertion process in tight spaces.

  • Cross-section: 4 x 2 x AWG27/7
  • Length imprinted on grommet
  • Category: 6A (TIA)
  • Assignment: according to TIA/EIA 568B
  • Design: shielded
  • Cable design: S/FTP




...continue reading

Technical Details
Technical information

Technical Details

  • Measures
    • Cable length
    • 25 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6a
    • Assembly
    • S/FTP
    • Inner conductor material
    • CU (Kupfer)
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.0 mm
    • Type of connector
    • RJ45, Cat.6a
  • Manufacturer specifications
    • Manufacturer
    • EFB-ELEKTRONIK
    • Factory number
    • MK6001.25G
    • Package weight
    • 0.7618 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4049759226329
Datasheets
Datasheet/manual

Technical Details

  • Measures
    • Cable length
    • 25 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6a
    • Assembly
    • S/FTP
    • Inner conductor material
    • CU (Kupfer)
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.0 mm
    • Type of connector
    • RJ45, Cat.6a
  • Manufacturer specifications
    • Manufacturer
    • EFB-ELEKTRONIK
    • Factory number
    • MK6001.25G
    • Package weight
    • 0.7618 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4049759226329