New here? Register now!
Forgot password?

GOOBAY 55128 Patch cable Cat. 8.1 S/FTP, 7,5m, white

Item-No.: GOOBAY 55128
Cable length:Colour:

 €

20,47

add to list
Article successfully added to the list

Description

GOOBAY 55128

CAT 8.1 patch cable, S/FTP (PiMF), white

LSZH halogen-free, AWG24, CU material

Cat 8.1 cables are designed for 25/40GBASE-T applications, with a transmission bandwith of up to 2 GHz (four times the bandwidth of Cat 6A).

  • Appropriate for 25/40G Base-T Ethernet networks (40GB-capable) and downward compatible
  • Cat 8.1 raw cable up to 2000 MHz / 2 GHz
  • New type of RJ45 plug as per industry standard with 50µ gold-plated contact surfaces (PINs)
  • Power over Ethernet (PoE/PoE+)
  • Double-shielded LAN/network cable: wire pair shielding: PIMF (pair in metal foil) + overall shielding: mesh
  • Shielded RJ45 plug with latch and latch protection, Length specification on Slimline anti-kink sleeve




...continue reading

Technical Details
Technical information

Technical Details

  • Measures
    • Cable length
    • 7.5 m
  • General
    • Colour
    • White
    • Design
    • Category 8.1
    • Assembly
    • S/FTP
    • Type
    • Patch cable
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • CU (Kupfer)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45
  • Other
    • Specification
    • Assignment according to EIA/TIA
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 55128
    • Package weight
    • 0.48 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849551284
Datasheets
Datasheet/manual

Technical Details

  • Measures
    • Cable length
    • 7.5 m
  • General
    • Colour
    • White
    • Design
    • Category 8.1
    • Assembly
    • S/FTP
    • Type
    • Patch cable
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • CU (Kupfer)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45
  • Other
    • Specification
    • Assignment according to EIA/TIA
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 55128
    • Package weight
    • 0.48 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849551284