New here? Register now!
Forgot password?

GC 8080-250R Patch cable Cat.8.1 S/FTP, 25m, red

Item-No.: GC 8080-250R
Cable length:Colour:

 €

89,95

add to list
Article successfully added to the list

Description

8080-250R

Patch cable Cat. 8, S/FTP, PiMF, halogen-free, 2000MHz, orange, 1m, Good Connections®
The halogen-free Cat. 8.1 patch cable by Good Connections® with a slim latch protection is up to 40 gigabit-enabled and thus suitable for demanding network connections.

Added value of the Cat. 8 technology
Other than the copper-based network solutions, the Cat. 8 technology offers a number of improvements. Data rates from up to 10 Gbit/s are no longer sufficient in many cases. Faster glass fiber solutions are not suitable either since they are very cost-intensive for a widespread utilization. Cat. 8 patch cables are also suitable for 25 Gbit/s to 40 Gbit/s Base-Ethernet networks, so that you don’t have to interconnect multiple 10 Gbit/s Base-T-Links to one logical connection. Consequently, less space and ports are being needed, which are both essential in computer centers. In addition to this the maximum bandwidth has increased to 2000 MHz / 2 GHz.
High-quality cable structure
The shielded conductor consists by 99,99% of oxygen free copper (OFC). This enables an increased signal transmission and a higher breaking strength of the cable. The RJ45 plugs are shielded and equipped with 50µ gold plated copper contacts, to ensure a faultless signal transmission.

S/FTP shielding
The S/FTP shielding (PiMF) of the cable and the shielded RJ45 plugs provide for a consistently high and loss-free signal transmission.

LSZH sheath for more safety
The low smoke zero halogen (LSZH) cable sheath releases, contrary to PVC cables, only very little toxic fumes and smoke in case of a fire. Because of this, the cable is ideally suited for installation indoors - they are required by law in public areas.

Compatibility
The Cat. 8 patch cables by Good Connections® are fully downward compatible to previous versions of RJ45 plugs. They can therefore be easily integrated into already existing installations.

Technical specifications:
- Cat. 8.1 patch cables, fully downward compatible
- Suitable for 40000 Base-T Ethernet networks (40 gigabit-enabled) and lower transmission speeds
- Max. bandwidth: 2000 MHz / 2 GHz
- Shielded RJ45 plugs (8P8C) with latch protection on both sides
- Plugs with 50µ gold plated contacts
- S/FTP cables (foil and braid shielding)
- PiMF (pairs in metal foil)
- Inner conductor: AWG 24
- Conductor material and contacts made from 99,99% oxygen free copper (OFC)
- Impedance: 100 O
- Material cable sheath: LSZH
- Cable sheath diameter: 8 mm +/- 0,2 mm
- Flame retardant according to IEC 60332-1
- Pair-sequence according to EIA/TIA-568B
- Halogen-free according to IEC 60754-2
- Low smoke according to IEC 61034
- Operating temperature: from -20 °C up to +75 °C
- Suitable for devices with a RJ45 connection, e.g. patch panel, switch, router and more




...continue reading

Technical Details
Technical information

Technical Details

  • Measures
    • Cable length
    • 25 m
  • General
    • Colour
    • Red
    • Design
    • Category 8.1
    • Assembly
    • S/FTP
    • Type
    • Patch cable
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • OFC (sauerstofffreies Kupfer)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45
    • Cable cross section
    • 8 mm
  • Other
    • Specification
    • Assignment according to EIA/TIA
  • Manufacturer specifications
    • Manufacturer
    • GOOD CONNECTIONS
    • Factory number
    • 8080-250R
    • Package weight
    • 1.45 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619859320
Datasheets
Datasheet/manual

Technical Details

  • Measures
    • Cable length
    • 25 m
  • General
    • Colour
    • Red
    • Design
    • Category 8.1
    • Assembly
    • S/FTP
    • Type
    • Patch cable
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • OFC (sauerstofffreies Kupfer)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45
    • Cable cross section
    • 8 mm
  • Other
    • Specification
    • Assignment according to EIA/TIA
  • Manufacturer specifications
    • Manufacturer
    • GOOD CONNECTIONS
    • Factory number
    • 8080-250R
    • Package weight
    • 1.45 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619859320