0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 66721 :: Patch cable Cat. 8.1 S/FTP, 1m, black

NEW
Item-No.: GOOBAY 66721
Cable length:

Colour:

 €10,99
Category of goods: 1 = discountable

GOOBAY 66721

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • schwarz
    • Design
    • Category 8.1
    • Assembly
    • S/FTP
    • Type
    • Patchkabel
    • Technology
    • PiMF (paarig in Metallfolie)
  • Implementation
    • Halogen Free
    • ja
    • Type of connector
    • RJ45
  • Other
    • Specification
    • Belegung nach EIA/TIA
CAT 8.1 patch cable, S/FTP (PiMF), black

LSZH halogen-free, CU material

Cat 8.1 patch cables are designed for 25/40GBASE-T applications, with a transmission range of up to 30 metres and transmission performance of up to 2 GHz (four times the bandwidth of Cat 6A).

• Appropriate for 25/40G Base-T Ethernet networks (40GB-capable) and downward compatible
• CAT 8 Channel Link 100% tested (attached measurement log + serial no.)
• Max. bandwidth: 2000 MHz / 2 GHz
• New type of RJ45 Cat 8 plug as per industry standard with 50µ gold-plated contact surfaces (PINs)
• Shielded RJ45 plug with flexible latch and latch protection
• Double-shielded LAN/network cable: wire pair shielding: PIMF (pair in metal foil) + overall shielding: mesh
• Length specification on Slimline anti-kink sleeve



Manufacturer : GOOBAY
Factory number : 66721
Package weight : 0.075 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • schwarz
    • Design
    • Category 8.1
    • Assembly
    • S/FTP
    • Type
    • Patchkabel
    • Technology
    • PiMF (paarig in Metallfolie)
  • Implementation
    • Halogen Free
    • ja
    • Type of connector
    • RJ45
  • Other
    • Specification
    • Belegung nach EIA/TIA
reichelt printfooter