New here? Register now!
Forgot password?

FLX FL31-60030 Patch cable Cat.6A S/FTP PIMF grey 2m

Item-No.: FLX FL31-60030
Cable length:

 €

5,50

add to list
Article successfully added to the list

Description

Flexline®Cat.6A S/FTP, hochflexibel, 500MHz, 2m

Flexline® patch cable cat. 6A S/FTP, highly flexible, PIMF, 500MHz, grey, 2 m

Flexline® includes a cable series that stands out from conventional rather stiff PVC cables due to its flexible outer sheath.
The composition of the materials made of highly flexible PVC or TPE allows very small bending radii and thus facilitates the installation or laying of the cables.
Whether in your network audio or in mobile applications, with Flexline® all connections are open to you.

In addition, Flexline® offers a higher load capacity compared to conventional standard cables due to the high-quality processing of the connector and cable components.

  • Flexline® Cat. 6A patch cable
  • downward compatible to Cat. 6 and Cat. 5e
  • Max. bandwidth: 500 MHz
  • Suitable for 10/100/1000/10000 Base-T Ethernet networks (10 Gigabit capable)
  • Connector design: gold-plated contacts and latching lug protection
  • Length imprint on the plug
  • Assignment 1:1 according to EIA/TIA-568B
  • Construction : S/FTP cable AWG 26 (shielding foil + braiding)
  • PiMF (wires in pairs in metal foil)
  • Cores Material: Copper
  • Power over Ethernet capable (PoE )
  • Cable sheath: TPE
  • Outer sheath diameter: 6.2 mm +/-.
  • Flame retardant according to IEC 60332-1
  • Halogen free according to IEC 60754-2
  • Low smoke according to IEC 61034




...continue reading

Technical Details
Technical information

Technical Details

  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6a
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • CU (Kupfer)
    • Type
    • Highly flexible
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, Cat.6a
  • Manufacturer specifications
    • Manufacturer
    • FLEXLINE
    • Factory number
    • FL31-60030
    • Package weight
    • 0.07 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250696644989
Datasheets
Datasheet/manual

Technical Details

  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6a
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • CU (Kupfer)
    • Type
    • Highly flexible
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, Cat.6a
  • Manufacturer specifications
    • Manufacturer
    • FLEXLINE
    • Factory number
    • FL31-60030
    • Package weight
    • 0.07 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250696644989