New here? Register now!
Forgot password?

SHVP 75711H Patch cable Cat.6 S/FTP PIMF grey 1m

Item-No.: SHVP 75711H
Cable length:Colour:

 €

1,80

add to list
Article successfully added to the list

Description

Patchkabel cat 6 S/FTP PIMF Halogenfrei 1m

shiverpeaks®-BASIC-S--network patch cable, cat 6, S/FTP, PIMF, halogen free, 1,0 m

Cat.6 Patch cable without snap-in nose predection.

  • Patch cable cat 6 S/FTP PIMF 250 MHz halogen free
  • Connectors: RJ45 plug - RJ45 plug
  • cover: spilled
  • shielding stucture: aluminum film 0,025mm shielded 80 x 0,12 mm
  • cable structure: AWG 27/7 halogen free
  • wire material: copper
  • plug material: CuZnNi
  • Contact surface: gold plated




...continue reading

Technical Details
Technical information

Technical Details

  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Cable type
    • AWG 27/7
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • CU (Kupfer)
    • Type
    • ohne Rastnasenschutz
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.0 mm
    • Type of connector
    • RJ45, Cat.6
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS75711-H
    • Package weight
    • 0.043 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538015266
Datasheets
Datasheet/manual

Technical Details

  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Cable type
    • AWG 27/7
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • CU (Kupfer)
    • Type
    • ohne Rastnasenschutz
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.0 mm
    • Type of connector
    • RJ45, Cat.6
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS75711-H
    • Package weight
    • 0.043 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538015266