0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUT 04DL1 3 5 :: passive distributor, M12, 4 x 5 pin, 5 m

Item-No.: LUT 04DL1 3 5
 €19,04
Category of goods: 1 = discountable

LUT 04DL1 3 5

  • Product Description
  • Technical information
  • General
    • Type
    • passiver Verteiler
    • Pole number
    • 5
    • Approval
    • cULus, CE
  • Implementation
    • Type of connector
    • M12
  • Measures
    • Length
    • 5 m
Passive distribution box M12, 4-port, double signal, with LEDs, IP67Main connection:cable, PUR, grey


Manufacturer : LUTRONIC
Factory number : 5500 04DL1 314 5M
Package weight : 0.68 kg
RoHS : conform
Technical information
  • General
    • Type
    • passiver Verteiler
    • Pole number
    • 5
    • Approval
    • cULus, CE
  • Implementation
    • Type of connector
    • M12
  • Measures
    • Length
    • 5 m
Datasheet/manual
reichelt printfooter