0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MONOLITH OC500 Paper Cutter 2 in 1

Item-No.: MONOLITH OC500
 €34,95

Information

MONOLITH OC500

Solid cuts (straight or wavy) or perforation on metal base – easy to select different cutting blades.



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Lever guillotine
    • Colour
    • Silver/black
    • Design
    • 320 mm cutting length
  • Measures
    • Length
    • 545 mm
    • Width
    • 390 mm
    • Height
    • 78 mm
  • Other
    • Specification
    • schneidet bis zu 10 Blatt
  • Manufacturer specifications
    • Manufacturer
    • MONOLITH
    • Factory number
    • 8391MOOC50
    • Package weight
    • 2.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043512796623

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Lever guillotine
    • Colour
    • Silver/black
    • Design
    • 320 mm cutting length
  • Measures
    • Length
    • 545 mm
    • Width
    • 390 mm
    • Height
    • 78 mm
  • Other
    • Specification
    • schneidet bis zu 10 Blatt
  • Manufacturer specifications
    • Manufacturer
    • MONOLITH
    • Factory number
    • 8391MOOC50
    • Package weight
    • 2.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043512796623

reichelt printfooter