Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5310 :: PeakTech 5310, PH Meter


PEAKTECH 5310

This new PH meter measures the pH value of aqueous liquids using a detachable sensor for fast and accurate evaluation of the measurement results with the galvanic potential difference between acidic, neutral and basic liquids in contact with the immersion probe tip.
In addition, this device has a potentiometer for calibration on a PH7 value with an enclosed screwdriver, and a neutralization solution for the sensor. The large LCD display is equipped with a permanent backlight illumination of the display and can be read easily even from a bigger distance. For long-term use, the device also has a built-in rechargeable battery and a charger for the mains power connection. Through its convenient design, large display, and the extensive accessories, this meter is ideal suitable for use in education, training, and science
as same as in the research area.

• 3 1/2 -digits 22 mm LCD display (max. 1999)
• Permanent backlight illumination
• Handy housing design with detachable probe
• Accessories: Carrying Case, PH Sensor Probe, Neutralization liquid, Calibration Screwdriver and Manual



Manufacturer : PEAKTECH
Factory number : 5310
Package weight : 0.636 kg
RoHS : conform
Technical information
Datasheet/manual