Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5305 :: PeakTech 5305, 2-in-1 PH-Meter


PEAKTECH 5305

This 2 in 1 PH meter with single hand operations measures the pH value of aqueous fluids through the galvanic potential difference between acidic, neutral or basic liquids. In addition, the temperature of the liquid is measured and indicated with simultaneous display of both readings on the LCD display with permanent backlight illumination. In addition to the automatic temperature compensation (ATC) and the auto-calibration for highest measurement accuracy, the device is IP-65 water proof and therefore ideal suitable for use in the educational-, training-, same as for the science- and research-area.

• 3 1/2 -digits 11mm LCD display (max. 1999)
• Simultaneous display of PH and temperature value
• Permanent backlight illumination
• Handy housing design with changeable probe
• Convenient single-hand operation for all functions
• IP 65 Waterproof
• Auto Power Off after 4 minutes
• Accessories: Calibration solution, Batteries and User Manual



Manufacturer : PEAKTECH
Factory number : 5305
Package weight : 0.592 kg
RoHS : conform
Technical information
Datasheet/manual