Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HI 98128 :: pH/°C combination meter

Item-No.: HI 98128
€124,95



Bargain Item!
Limited amount available.

HI 98128

  • Product Description
  • Technical information
  • General
    • Type
    • pH meter
    • Design
    • Temperature display
    • Accessory
    • 4x 1.5 V battery, pH electrode, manual
  • Implementation
    • Measurement range
    • 0.0 - 14.0 pH, 0.0 - 60.0 °C
    • Type of battery
    • 4x SG 13 1.5 V
  • Measures
    • Length
    • 163 mm
    • Width
    • 40 mm
    • Height
    • 26 mm
  • Electrical values
    • Accuracy
    • ±0,05 pH, ±0,5 °C

Robust pocket-sized pH/°C combi device.

• Water-resistant housing
• Replaceable electrode
• Parallel temperature gauge
• Automatic calibration

Technical data:

Measuring range: 0.0 - 14.0 pH, 0°C - 60°C
Accuracy: ±0.05 pH, 0.5°C
Automatic shut-off after 8 minutes.
Dimensions: 163 x 40 x 26 mm
Includes 4 x 1.5-V batteries, HI 73127 pH electrode, HI 73128 tool for changing the electrode, instructions.



Manufacturer : HANNA INSTRUMENTS
Factory number : HI 98128
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • pH meter
    • Design
    • Temperature display
    • Accessory
    • 4x 1.5 V battery, pH electrode, manual
  • Implementation
    • Measurement range
    • 0.0 - 14.0 pH, 0.0 - 60.0 °C
    • Type of battery
    • 4x SG 13 1.5 V
  • Measures
    • Length
    • 163 mm
    • Width
    • 40 mm
    • Height
    • 26 mm
  • Electrical values
    • Accuracy
    • ±0,05 pH, ±0,5 °C