Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HI 98107 :: pH tester with replaceable electrode

Item-No.: HI 98107
€66,70



Bargain Item!
Limited amount available.

HI 98107

  • Product Description
  • Technical information
  • General
    • Type
    • pH meter
    • Accessory
    • Batteries, pH electrode, manual
  • Implementation
    • Measurement range
    • 0.0 - 14.0 pH
    • Type of battery
    • 4x SG 13 1.5 V
  • Measures
    • Length
    • 175 mm
    • Width
    • 41 mm
    • Height
    • 23 mm
  • Electrical values
    • Accuracy
    • ±0,1 pH
  • Weights
    • Weight
    • 95 g

pH tester with compact housing protective cap for the electrode.

• Measurement range: 0.0 - 14.0 pH
• Accuracy: 0.1 pH
• Two point calibration
• Dimensions: 175 x 41 x 23 mm/95 g
• Includes batteries, pH electrode, calibration screwdriver, instructions.



Manufacturer : HANNA INSTRUMENTS
Factory number : HI 98107
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • pH meter
    • Accessory
    • Batteries, pH electrode, manual
  • Implementation
    • Measurement range
    • 0.0 - 14.0 pH
    • Type of battery
    • 4x SG 13 1.5 V
  • Measures
    • Length
    • 175 mm
    • Width
    • 41 mm
    • Height
    • 23 mm
  • Electrical values
    • Accuracy
    • ±0,1 pH
  • Weights
    • Weight
    • 95 g