Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HI 98103 :: pH tester with replaceable electrode

Item-No.: HI 98103
€40,60



Bargain Item!
Limited amount available.

HI 98103

  • Product Description
  • Technical information
  • General
    • Type
    • pH meter
    • Accessory
    • Batteries, pH electrode, HI 1270, manual
  • Implementation
    • Measurement range
    • 0.0 - 14.0 pH
    • Type of battery
    • 2x 1.5 V SG 13
  • Measures
    • Length
    • 66 mm
    • Width
    • 50 mm
    • Height
    • 25 mm
  • Electrical values
    • Accuracy
    • ±0,2 pH

pH tester with replaceable electrode and screw head socket for measurement in narrow tubes.

• Measurement range: 0.00 - 14.00 pH
• Accuracy: ±0.2 pH
• Two point calibration
• Dimensions: 66 x 50 x 25 mm (without electrode)
• Includes batteries, HI 1270 plastic electrode with S7 screw head



Manufacturer : HANNA INSTRUMENTS
Factory number : HI 98103
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • pH meter
    • Accessory
    • Batteries, pH electrode, HI 1270, manual
  • Implementation
    • Measurement range
    • 0.0 - 14.0 pH
    • Type of battery
    • 2x 1.5 V SG 13
  • Measures
    • Length
    • 66 mm
    • Width
    • 50 mm
    • Height
    • 25 mm
  • Electrical values
    • Accuracy
    • ±0,2 pH